7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-48.000MEEQ-T

DigiKey Part Number
887-1335-2-ND - Tape & Reel (TR)
887-1335-1-ND - Cut Tape (CT)
887-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-48.000MEEQ-T
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,91000 €9,10 €
250,86000 €21,50 €
500,82460 €41,23 €
1000,79050 €79,05 €
2500,74752 €186,88 €
5000,71664 €358,32 €
1 0000,68701 €687,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64257 €1 927,71 €
6 0000,61605 €3 696,30 €
9 0000,60106 €5 409,54 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €