Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7CA2502001 | |
|---|---|
DigiKey Part Number | 7CA2502001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7CA2502001 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-125.000MBE-T | TXC CORPORATION | 0 | 7C-125.000MBE-T-ND | 1,59216 € | Parametric Equivalent |
| 510CAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAG-ND | 4,24000 € | Parametric Equivalent |
| 510CAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAGR-ND | 4,24000 € | Parametric Equivalent |
| COM2305-125.000-EXT-TR | Raltron Electronics | 0 | 2151-COM2305-125.000-EXT-TRCT-ND | 0,76000 € | Parametric Equivalent |
| FDC500020 | Diodes Incorporated | 0 | FDC500020-ND | 1,03416 € | Parametric Equivalent |








