
8000-410-LF | |
|---|---|
DigiKey Part Number | 438-1050-ND |
Manufacturer | |
Manufacturer Product Number | 8000-410-LF |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| 5 | 24,14600 € | 120,73 € |
| 10 | 22,91200 € | 229,12 € |
| 25 | 21,47680 € | 536,92 € |
| 50 | 20,52240 € | 1 026,12 € |
| 100 | 19,66700 € | 1 966,70 € |
| 250 | 18,67028 € | 4 667,57 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 33,12000 € |

