7564-UEXTM-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7564-UEXTM-LF

DigiKey Part Number
438-1066-ND
Manufacturer
Manufacturer Product Number
7564-UEXTM-LF
Description
EXTENDER CARD PCI 64BIT GOLD
Customer Reference
Detailed Description
Card Extenders PCI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
PCI
Size / Dimension
4.200" x 9.000" (106.68mm x 228.60mm)
Contacts
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.