
7036-50 | |
|---|---|
DigiKey Part Number | 438-1096-ND |
Manufacturer | |
Manufacturer Product Number | 7036-50 |
Description | PLUGBOARD CARD EDGE PTH |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.050" (1.27mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | 36 @ 0.156" (3.96mm) | |
Hole Diameter | 0.028" (0.70mm) | |
Size / Dimension | 4.00" L x 3.50" W (101.6mm x 88.9mm) | |
Board Thickness | - | |
Material | - |








