
4403-035 | |
|---|---|
DigiKey Part Number | 4403-035-ND |
Manufacturer | |
Manufacturer Product Number | 4403-035 |
Description | CAP FEEDTHRU 10000PF 50V AXIAL |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | |
Height (Max) | - | |
Thread Size | 4-40 |


