
53-216794 | |
|---|---|
DigiKey Part Number | 2271-53-216794-ND |
Manufacturer | |
Manufacturer Product Number | 53-216794 |
Description | FLEX HEATER POLYESTER 12" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm) |
Category | Length 20.000" (508.00mm) |
Manufacturer TurboFlex Heaters | Width 10.000" (254.00mm) |
Series | Material Polyester |
Packaging Bulk | Attachment Method Pressure Sensitive Adhesive (PSA) |
Part Status Active | Termination Wire Leads |
Type Flexible Heater, Foil | Length - Lead Wire 12.000" (304.80mm) |
Temperature Rating 250°F (121°C) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Watt Density @ 12V 10 W/in² | Wire Gauge 18 AWG |
Power (Watts) 2000 W | Color Off-White |
Resistance 0.07 Ohms | Approval Agency UL |
Shape Rectangular | Features Leads Potted, User Selectable Voltage |

