
45-111236 | |
|---|---|
DigiKey Part Number | 2271-45-111236-ND |
Manufacturer | |
Manufacturer Product Number | 45-111236 |
Description | FLEX HEATER POLYIMIDE 12" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 365°F (185°C) Polyimide 12.000" (304.80mm) |
Category | Length 10.000" (254.00mm) |
Manufacturer TurboFlex Heaters | Width 4.000" (101.60mm) |
Series | Material Polyimide |
Packaging Bulk | Attachment Method Pressure Sensitive Adhesive (PSA) |
Part Status Active | Termination Wire Leads |
Type Flexible Heater, Foil | Length - Lead Wire 12.000" (304.80mm) |
Temperature Rating 365°F (185°C) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Watt Density @ 12V 5 W/in² | Wire Gauge 18 AWG |
Power (Watts) 200 W | Color Amber |
Resistance 0.7 Ohms | Features Leads Potted, User Selectable Voltage |
Shape Rectangular |

