
444568 | |
|---|---|
DigiKey Part Number | 2271-444568-ND |
Manufacturer | |
Manufacturer Product Number | 444568 |
Description | FLEX HEATER 12" WIRE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TurboFlex Heaters | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Temperature Rating | - | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | - | |
Termination | - | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | - | |
Approval Agency | - | |
Features | - |



