RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 30dB 300W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 30dB 300W 4-SMD, No Lead
Xinger III

XEC24P3-30GR

DigiKey Part Number
1173-XEC24P3-30GRTR-ND - Tape & Reel (TR)
1173-XEC24P3-30GRCT-ND - Cut Tape (CT)
1173-XEC24P3-30GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEC24P3-30GR
Description
RF DIR COUPLER 2.4GHZ-2.5GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 30dB 300W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz
Coupling Factor
30dB
Applications
General Purpose
Insertion Loss
0.1dB
Power - Max
300W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,99000 €5,99 €
105,19000 €51,90 €
254,91280 €122,82 €
1004,53140 €453,14 €
2504,30288 €1 075,72 €
5004,14156 €2 070,78 €
1 0003,98956 €3 989,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,21650 €6 433,00 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,18800 €