


XEC24E3-03GR1 | |
|---|---|
DigiKey Part Number | 1173-XEC24E3-03GR1TR-ND - Tape & Reel (TR) 1173-XEC24E3-03GR1CT-ND - Cut Tape (CT) 1173-XEC24E3-03GR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEC24E3-03GR1 |
Description | RF DIR COUPLER 2.4-2.5GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 300W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 300W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 8,40100 € | 84,01 € |
| 25 | 7,96000 € | 199,00 € |
| 100 | 7,35490 € | 735,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,35436 € | 1 338,59 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,60400 € |

