
D30NA20Z4 | |
|---|---|
DigiKey Part Number | 4244-D30NA20Z4TR-ND - Tape & Reel (TR) 4244-D30NA20Z4CT-ND - Cut Tape (CT) 4244-D30NA20Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D30NA20Z4 |
Description | RF ATTENUATOR 20DB-20.2DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB ~ 20.2dB 30W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB ~ 20.2dB | |
Power (Watts) | 30W | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,61800 € | 46,18 € |
| 25 | 4,37000 € | 109,25 € |
| 100 | 4,02930 € | 402,93 € |
| 250 | 3,82504 € | 956,26 € |
| 500 | 3,68078 € | 1 840,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,54489 € | 3 544,89 € |
| 2 000 | 3,41693 € | 6 833,86 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,39600 € |


