
100200-4Y100-2 | |
---|---|
DigiKey Part Number | 4244-100200-4Y100-2TR-ND - Tape & Reel (TR) 4244-100200-4Y100-2CT-ND - Cut Tape (CT) 4244-100200-4Y100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100200-4Y100-2 |
Description | RF ATTENUATOR 100OHM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 3 GHz 100 Ohms 5W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 100 Ohms | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,55000 € | 5,55 € |
10 | 4,81100 € | 48,11 € |
25 | 4,55320 € | 113,83 € |
100 | 4,19860 € | 419,86 € |
250 | 3,98604 € | 996,51 € |
500 | 3,83606 € | 1 918,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,69474 € | 3 694,74 € |
2 000 | 3,56167 € | 7 123,34 € |
Unit Price without VAT: | 5,55000 € |
---|---|
Unit Price with VAT: | 6,66000 € |