Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA25-14C

DigiKey Part Number
3989-PAA25-14C-ND
Manufacturer
Manufacturer Product Number
PAA25-14C
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.042 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,45000 €26,45 €
525,19200 €125,96 €
1024,66700 €246,67 €
2523,99160 €599,79 €
5023,49320 €1 174,66 €
10023,00500 €2 300,50 €
25022,37544 €5 593,86 €
Manufacturers Standard Package
Unit Price without VAT:26,45000 €
Unit Price with VAT:31,74000 €