
OPL531B | |
|---|---|
DigiKey Part Number | OPL531B-ND |
Manufacturer | |
Manufacturer Product Number | OPL531B |
Description | SENSOR PHOTOLOGIC CMOS SIDE LOOK |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C |


