
| OPB870T51TX | |
|---|---|
| DigiKey Part Number | OPB870T51TX-ND | 
| Manufacturer | |
| Manufacturer Product Number | OPB870T51TX | 
| Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | 
| Customer Reference | |
| Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TT Electronics/Optek Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensing Distance | 0.125" (3.18mm) | |
| Sensing Method | Through-Beam | |
| Output Configuration | Phototransistor | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Current - Collector (Ic) (Max) | 30 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Response Time | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | PCB Mount | |
| Type | Unamplified | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France