
OPA740Y23 | |
|---|---|
DigiKey Part Number | OPA740Y23-ND |
Manufacturer | |
Manufacturer Product Number | OPA740Y23 |
Description | LED MOD OPA740 YLW LIGHT STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA740 Yellow Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Yellow | |
CCT (K) | - | |
Wavelength | 587nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 297lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.5V | |
Lumens/Watt @ Current - Test | 34 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 23° | |
Features | - | |
Size / Dimension | 317.50mm L x 55.88mm W | |
Height | 15.62mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

