OP(1,2)68Fx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP268FB

DigiKey Part Number
365-2008-ND
Manufacturer
Manufacturer Product Number
OP268FB
Description
EMITTER IR 890NM 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.5V 50mA 0.45mW/cm² @ 20mA 104° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP268FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.45mW/cm² @ 20mA
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
104°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
1000,87500 €87,50 €
2500,84924 €212,31 €
5000,79776 €398,88 €
1 0000,78061 €780,61 €
2 5000,76130 €1 903,25 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €