OP235TXV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 34,92000 €
Datasheet
OP23x(TX,TXV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP235TXV

DigiKey Part Number
OP235TXV-ND
Manufacturer
Manufacturer Product Number
OP235TXV
Description
EMITTER IR 890NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.55V 100mA 18° TO-46-2 Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes