
OP130W | |
|---|---|
DigiKey Part Number | OP130W-ND |
Manufacturer | |
Manufacturer Product Number | OP130W |
Description | EMITTER IR 935NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 1mW/cm² @ 100mA 50° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP130W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/cm² @ 100mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,58010 € | 3 580,10 € |
| Unit Price without VAT: | 3,58010 € |
|---|---|
| Unit Price with VAT: | 4,29612 € |

