2N4854UTX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 138
Unit Price: 34,54000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Surface Mount 6-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Surface Mount 6-CLCC
6-Surface Mnt Bottom

2N4854UTX

DigiKey Part Number
2N4854UTX-ND
Manufacturer
Manufacturer Product Number
2N4854UTX
Description
TRANS NPN/PNP 40V 600MA 6-CLCC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Surface Mount 6-CLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
600mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-CLCC
Supplier Device Package
6-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes