
P110KV1-1F20BR10K | |
|---|---|
DigiKey Part Number | 987-P110KV1-1F20BR10K-ND |
Manufacturer | |
Manufacturer Product Number | P110KV1-1F20BR10K |
Description | PANEL ROTARY POTENTIOMETER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Turns 1.0 |
Manufacturer TT Electronics/BI | Number of Gangs 1 |
Series | Rotation 180° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 0,88162 € | 5 078,13 € |
| Unit Price without VAT: | 0,88162 € |
|---|---|
| Unit Price with VAT: | 1,05794 € |


