
VRF2933 | |
|---|---|
DigiKey Part Number | VRF2933-ND |
Manufacturer | |
Manufacturer Product Number | VRF2933 |
Description | RF MOSFET 50V M177 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 150MHz 25dB 300W M177 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 150MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2mA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 300W | |
Voltage - Rated | 170 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,19000 € | 140,19 € |
| Unit Price without VAT: | 140,19000 € |
|---|---|
| Unit Price with VAT: | 168,22800 € |





