Similar

84PR100LFTR | |
|---|---|
DigiKey Part Number | 84PR100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84PR100LFTR |
Description | TRIMMER 100 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84PR100LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,84273 € | 1 842,73 € |
| Unit Price without VAT: | 1,84273 € |
|---|---|
| Unit Price with VAT: | 2,21128 € |


