
68XR5KLF | |
|---|---|
DigiKey Part Number | 987-1521-ND |
Manufacturer | |
Manufacturer Product Number | 68XR5KLF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68XR5KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,39560 € | 34,89 € |
| 50 | 1,31960 € | 65,98 € |
| 100 | 1,24760 € | 124,76 € |
| 250 | 1,15792 € | 289,48 € |
| 500 | 1,09414 € | 547,07 € |
| 1 000 | 1,03367 € | 1 033,67 € |
| 5 000 | 0,90539 € | 4 526,95 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,16000 € |


