
67XR100LFTB | |
---|---|
DigiKey Part Number | 67XR100LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 67XR100LFTB |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR100LFTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.437" x 0.195" Face (11.10mm x 4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 0,91986 € | 1 011,85 € |
Unit Price without VAT: | 0,91986 € |
---|---|
Unit Price with VAT: | 1,10383 € |