
2126 | |
|---|---|
DigiKey Part Number | 2126BI-ND |
Manufacturer | |
Manufacturer Product Number | 2126 |
Description | SCALE DIAL 0.25" 10TURN POLYCARB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Polycarbonate Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | 2126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,72633 € | 26 726,33 € |
| Unit Price without VAT: | 26,72633 € |
|---|---|
| Unit Price with VAT: | 32,07160 € |

