
TZ2591A | |
---|---|
DigiKey Part Number | 4606-TZ2591ATR-ND - Tape & Reel (TR) 4606-TZ2591ACT-ND - Cut Tape (CT) 4606-TZ2591ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2591A |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,50800 € | 5,08 € |
25 | 0,48000 € | 12,00 € |
50 | 0,46000 € | 23,00 € |
100 | 0,44100 € | 44,10 € |
250 | 0,41704 € | 104,26 € |
500 | 0,39978 € | 199,89 € |
1 000 | 0,38325 € | 383,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35843 € | 1 075,29 € |
6 000 | 0,34362 € | 2 061,72 € |
9 000 | 0,33525 € | 3 017,25 € |
15 000 | 0,32500 € | 4 875,00 € |
21 000 | 0,31842 € | 6 686,82 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69600 € |