TQ0175AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0175AA0000TR-ND - Tape & Reel (TR) 4606-TQ0175AA0000CT-ND - Cut Tape (CT) 4606-TQ0175AA0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ0175AA0000 |
Description | RF ANT 2450MHZ/5487.5MHZ CERAMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5 000 | 1,00145 € | 5 007,25 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

