
TQ0123AA0000 | |
---|---|
DigiKey Part Number | 4606-TQ0123AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0123AA0000 |
Description | RF ANT 1568MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.568GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,47115 € | 988,46 € |
Unit Price without VAT: | 2,47115 € |
---|---|
Unit Price with VAT: | 2,96538 € |