140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 12.5dB 6MHz Bandwidth 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0320A

DigiKey Part Number
4606-TB0320ATR-ND - Tape & Reel (TR)
4606-TB0320ACT-ND - Cut Tape (CT)
4606-TB0320ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0320A
Description
FILTER SAW 140MHZ 12-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 12.5dB 6MHz Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
140MHz
Bandwidth
6MHz
Insertion Loss
12.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,25000 €34,25 €
1027,95400 €279,54 €
2526,32120 €658,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,50424 €10 752,12 €
Manufacturers Standard Package
Unit Price without VAT:34,25000 €
Unit Price with VAT:41,10000 €