
TA1661A | |
|---|---|
DigiKey Part Number | 4606-TA1661ATR-ND - Tape & Reel (TR) 4606-TA1661ACT-ND - Cut Tape (CT) 4606-TA1661ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1661A |
Description | FILTER SAW 1.583GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB 46.79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 10,10200 € | 101,02 € |
| 25 | 9,31680 € | 232,92 € |
| 50 | 8,76420 € | 438,21 € |
| 100 | 8,40070 € | 840,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86329 € | 20 589,87 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,85600 € |

