
TA1294A | |
|---|---|
DigiKey Part Number | 4606-TA1294ATR-ND - Tape & Reel (TR) 4606-TA1294ACT-ND - Cut Tape (CT) 4606-TA1294ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1294A |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 3.1dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 3.1dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 9,92500 € | 99,25 € |
| 25 | 9,15400 € | 228,85 € |
| 50 | 8,61100 € | 430,55 € |
| 100 | 8,23610 € | 823,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72882 € | 20 186,46 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,59200 € |

