1.8425GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 75MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0763A

DigiKey Part Number
4606-TA0763ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA0763A
Description
FILTER SAW 1.8425GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8425GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 75MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.8425GHz
Bandwidth
75MHz
Insertion Loss
3.5dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,70110 €26 103,30 €
Manufacturers Standard Package
Unit Price without VAT:8,70110 €
Unit Price with VAT:10,44132 €