


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.472" (12.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | 12 ~ 24VDC | |
Reset | - | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,03000 € | 144,03 € |
| 10 | 124,78800 € | 1 247,88 € |
| 25 | 119,65320 € | 2 991,33 € |
| 50 | 116,46180 € | 5 823,09 € |
| Unit Price without VAT: | 144,03000 € |
|---|---|
| Unit Price with VAT: | 172,83600 € |

