


U442-DOCK3-B | |
|---|---|
DigiKey Part Number | TL1944-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK3-B |
Description | USB TO ETHERNET/HDMI/USB/VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,83700 € | 508,37 € |
| Unit Price without VAT: | 50,83700 € |
|---|---|
| Unit Price with VAT: | 61,00440 € |















