
U420-02M-RA | |
|---|---|
DigiKey Part Number | 95-U420-02M-RA-ND |
Manufacturer | |
Manufacturer Product Number | U420-02M-RA |
Description | CABLE C PLUG TO C PLUG R/A 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 10 | 18,93700 € | 189,37 € |
| 25 | 18,05440 € | 451,36 € |
| 50 | 17,41540 € | 870,77 € |
| 100 | 16,79890 € | 1 679,89 € |
| 250 | 16,01748 € | 4 004,37 € |
| 500 | 15,63816 € | 7 819,08 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,62000 € |

