USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U360-007-AL

DigiKey Part Number
TL1394-ND
Manufacturer
Manufacturer Product Number
U360-007-AL
Description
USB HUB 7 PORT 5GBPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
-
Features
Portable, USB 3.0 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 748
Factory Stock: 2 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,72000 €71,72 €
1063,62700 €636,27 €
2560,66800 €1 516,70 €
5058,58540 €2 929,27 €
Manufacturers Standard Package
Unit Price without VAT:71,72000 €
Unit Price with VAT:86,06400 €