
U280-Q01ST-BK | |
|---|---|
DigiKey Part Number | 95-U280-Q01ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | U280-Q01ST-BK |
Description | BATT CHG WIRELESS CHARGER 1.1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 1.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 1.1A | |
Charge Time | - | |
Voltage - Input | 9V | |
Power - Max | 10W | |
Size / Dimension | 0.55" L x 2.75" W x 5.50" H (14.0mm x 69.9mm x 139.7mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,41000 € | 48,41 € |
| 10 | 42,94000 € | 429,40 € |
| 25 | 40,94200 € | 1 023,55 € |
| 50 | 39,49320 € | 1 974,66 € |
| 100 | 38,09570 € | 3 809,57 € |
| Unit Price without VAT: | 48,41000 € |
|---|---|
| Unit Price with VAT: | 58,09200 € |

