Charging Station Battery Charger 5V, 5V, 9V, 12V, 15V, 20V 2.4A, 3A, 4.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-005-WS4C1

DigiKey Part Number
95-U280-005-WS4C1-ND
Manufacturer
Manufacturer Product Number
U280-005-WS4C1
Description
BATT CHG STATION 5V/5V/9V 2.4A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 5V, 5V, 9V, 12V, 15V, 20V 2.4A, 3A, 4.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
5
Voltage - Nominal
5V, 5V, 9V, 12V, 15V, 20V
Charge Current - Max
2.4A, 3A, 4.3A
Charge Time
-
Voltage - Input
120V ~ 230V
Power - Max
110W
Size / Dimension
6.30" L x 3.00" W x 1.10" H (160.02mm x 76.20mm x 27.94mm)
Mounting Type
Desktop
Termination Style
USB A Receptacle (4), USB C Receptacle
Features
-
Operating Temperature
0°C ~ 35°C
Approval Agency
cUL, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,23000 €104,23 €
1092,47000 €924,70 €
2588,17720 €2 204,43 €
Manufacturers Standard Package
Unit Price without VAT:104,23000 €
Unit Price with VAT:125,07600 €