
U009-010-RJ45-X | |
|---|---|
DigiKey Part Number | 95-U009-010-RJ45-X-ND |
Manufacturer | |
Manufacturer Product Number | U009-010-RJ45-X |
Description | CBL ASSY USB-A M TO RJ45 M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 € | 33,26 € |
| 10 | 28,27400 € | 282,74 € |
| 25 | 26,50360 € | 662,59 € |
| 50 | 25,23940 € | 1 261,97 € |
| 100 | 24,03590 € | 2 403,59 € |
| 250 | 23,43644 € | 5 859,11 € |
| Unit Price without VAT: | 33,26000 € |
|---|---|
| Unit Price with VAT: | 39,91200 € |



