TLP610BUAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP610BUAM

DigiKey Part Number
95-TLP610BUAM-ND
Manufacturer
Manufacturer Product Number
TLP610BUAM
Description
SAFE-IT 6-OUTLET SURGE PROTECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 990J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
990J
Cord Length
10' (3.05m)
Approval Agency
cUL, UL
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 684
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,71000 €44,71 €
541,73000 €208,65 €
1040,50900 €405,09 €
2538,94840 €973,71 €
5037,80780 €1 890,39 €
10036,70110 €3 670,11 €
Manufacturers Standard Package
Unit Price without VAT:44,71000 €
Unit Price with VAT:53,65200 €