
TLP606USBB | |
|---|---|
DigiKey Part Number | TL1760-ND |
Manufacturer | |
Manufacturer Product Number | TLP606USBB |
Description | SURGE PROTECTOR POWER STRIP 6 FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 990J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 990J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,46000 € | 36,46 € |
| 5 | 34,02800 € | 170,14 € |
| 10 | 33,03100 € | 330,31 € |
| 25 | 31,75840 € | 793,96 € |
| 50 | 30,82880 € | 1 541,44 € |
| 100 | 29,92620 € | 2 992,62 € |
| 250 | 28,77348 € | 7 193,37 € |
| Unit Price without VAT: | 36,46000 € |
|---|---|
| Unit Price with VAT: | 43,75200 € |









