
TLP1208TEL | |
|---|---|
DigiKey Part Number | TL1179-ND |
Manufacturer | |
Manufacturer Product Number | TLP1208TEL |
Description | SURGE PROTECTOR 12 OUTLET 8FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 2160J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| 5 | 45,47200 € | 227,36 € |
| 10 | 44,14000 € | 441,40 € |
| 25 | 42,44040 € | 1 061,01 € |
| 50 | 41,19760 € | 2 059,88 € |
| 100 | 39,99140 € | 3 999,14 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 58,46400 € |


