Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 10kVA / 9000W 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU10000RT3U

DigiKey Part Number
SU10000RT3U-ND
Manufacturer
Manufacturer Product Number
SU10000RT3U
Description
UPS 10KVA 9000W 6OUT RACK MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 10kVA / 9000W 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
10kVA / 9000W
AC Outlets
6 (UPS)
Backup Time - Max Load
4.3 minutes
Media Lines Protected
-
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
Hardwired
Output Connector
NEMA L6-20R (4), NEMA L6-30R (2)
Cord Length
-
Size / Dimension
25.819" L x 17.500" W (655.80mm x 444.50mm)
Height
5.142" (130.60mm)
Weight
43 lbs (19.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15 658,01000 €5 658,01 €
Manufacturers Standard Package
Unit Price without VAT:5 658,01000 €
Unit Price with VAT:6 789,61200 €