Outlet Strip, Power Strip, Surge Protector 1050J Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS240806

DigiKey Part Number
TL768-ND
Manufacturer
Manufacturer Product Number
SS240806
Description
POWER STRIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1050J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R (8)
Voltage - Input
120V
Housing Material
-
Media Lines Protected
-
Energy
1050J
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Factory Stock: 1 404
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,49000 €61,49 €
557,39200 €286,96 €
1055,71200 €557,12 €
2553,56560 €1 339,14 €
5051,99720 €2 599,86 €
10050,47490 €5 047,49 €
Manufacturers Standard Package
Unit Price without VAT:61,49000 €
Unit Price with VAT:73,78800 €