
SRXFAN3U | |
|---|---|
DigiKey Part Number | TL1844-ND |
Manufacturer | |
Manufacturer Product Number | SRXFAN3U |
Description | RACK ENCLOSURE CABINET FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 315 CFM 1.50" L x 18.87" W x 5.22" H (38.1mm x 479.3mm x 132.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 208 ~ 240VAC | |
Specifications | Fan Tray, AC, 3 Fans, 315 CFM | |
Size / Dimension | 1.50" L x 18.87" W x 5.22" H (38.1mm x 479.3mm x 132.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,45000 € | 199,45 € |
| 5 | 184,53000 € | 922,65 € |
| Unit Price without VAT: | 199,45000 € |
|---|---|
| Unit Price with VAT: | 239,34000 € |






















