
SRSHELF2P1UTM | |
|---|---|
DigiKey Part Number | SRSHELF2P1UTM-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF2P1UTM |
Description | SHELF 12X19X1.750" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,40000 € | 96,40 € |
| Unit Price without VAT: | 96,40000 € |
|---|---|
| Unit Price with VAT: | 115,68000 € |
















