
SMART1500TSU | |
|---|---|
DigiKey Part Number | 95-SMART1500TSU-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500TSU |
Description | 1440VA 1200W LINE-INTERACTIVE UP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.44kVA / 1.2kW 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 1.44kVA / 1.2kW | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 15.000" L x 5.512" W (381.00mm x 140.00mm) | |
Height | 7.520" (191.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,90000 € | 404,90 € |
| Unit Price without VAT: | 404,90000 € |
|---|---|
| Unit Price with VAT: | 485,88000 € |


