
PS361220 | |
|---|---|
DigiKey Part Number | TL766-ND |
Manufacturer | |
Manufacturer Product Number | PS361220 |
Description | POWER STRIP 36" 12OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (10), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,52000 € | 104,52 € |
| 5 | 97,55000 € | 487,75 € |
| 10 | 94,69200 € | 946,92 € |
| 25 | 91,04440 € | 2 276,11 € |
| 50 | 88,37860 € | 4 418,93 € |
| 100 | 85,79130 € | 8 579,13 € |
| Unit Price without VAT: | 104,52000 € |
|---|---|
| Unit Price with VAT: | 125,42400 € |






